2 Position Rectangular Receptacle Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-282042-5

DigiKey Part Number
1-282042-5-ND
Manufacturer
Manufacturer Product Number
1-282042-5
Description
CONN RCPT 2POS IDC TIN
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Tin
Datasheet
 Datasheet
EDA/CAD Models
1-282042-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete
Part Status
Obsolete
Features
Mates to PCB
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Female Blade Socket
Color
Natural
Number of Positions
2
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.