6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
1-2834019-6
1-2834019-6

1-2834019-6

DigiKey Part Number
A123843-ND
Manufacturer
Manufacturer Product Number
1-2834019-6
Description
TERM BLK 6POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-2834019-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-20 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless
Number of Levels
1
Color
Green
Positions Per Level
6
Operating Temperature
-40°C ~ 105°C
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 368 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6 7200,60174 €4 043,69 €
Unit Price without VAT:0,60174 €
Unit Price with VAT:0,72209 €

Other Suppliers on DigiKey

368In Stock
Ships from WEC