
1-282002-2 | |
|---|---|
DigiKey Part Number | A119265-ND |
Manufacturer | |
Manufacturer Product Number | 1-282002-2 |
Description | CONN PLUG 2POS IDC TIN |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-282002-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Discrete |
Connector Type Plug | Features Closed End |
Contact Type Tab | Contact Finish Tin |
Number of Positions 2 | Color Natural |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,24760 € | 6,19 € |
| 50 | 0,23580 € | 11,79 € |
| 100 | 0,22450 € | 22,45 € |
| 250 | 0,21032 € | 52,58 € |
| 500 | 0,20028 € | 100,14 € |
| 1 000 | 0,19072 € | 190,72 € |
| 2 500 | 0,17877 € | 446,93 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

