Image for 1-281696-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-281696-2

DigiKey Part Number
1-281696-2-ND
Manufacturer
Manufacturer Product Number
1-281696-2
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-281696-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.276" (7.00mm)
Mfr
Contact Length - Post
0.114" (2.90mm)
Series
Overall Contact Length
0.492" (12.50mm)
Packaging
Bulk
Insulation Height
0.449" (11.40mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 100°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 2 Wall
Insulation Color
Blue
Mounting Type
Contact Finish Thickness - Post
98.4µin (2.50µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Friction Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.