



1-2366619-3 | |
|---|---|
DigiKey Part Number | 1734-1-2366619-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2366619-3 |
Description | 62POS,HYBRID,REC HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2366619-3 Models |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.157" (4.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Features Sealed |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.100" (2.54mm) | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 9,55841 € | 2 102,85 € |
| Unit Price without VAT: | 9,55841 € |
|---|---|
| Unit Price with VAT: | 11,47009 € |

