
1-2384214-3 | |
|---|---|
DigiKey Part Number | 17-1-2384214-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2384214-3 |
Description | PCIE5,SMT,1.5TAB+C-P,98P,15",WO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2384214-3 Models |
Category | Features Board Guide, Locking Ramp, Solder Retention |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type PCI Express™ | Contact Finish Thickness 15.0µin (0.38µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 11; 38 | Color Black |
Number of Positions 98 | Operating Temperature -40°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Plastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 880 | 7,34028 € | 43 160,85 € |
| Unit Price without VAT: | 7,34028 € |
|---|---|
| Unit Price with VAT: | 8,80834 € |

