
1-2379513-1 | |
|---|---|
DigiKey Part Number | 17-1-2379513-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2379513-1 |
Description | CONN SKT DIMM 288POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2379513-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR5 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,52000 € | 35,20 € |
| 32 | 3,24250 € | 103,76 € |
| 64 | 3,08750 € | 197,60 € |
| 128 | 2,94008 € | 376,33 € |
| 256 | 2,79977 € | 716,74 € |
| 512 | 2,66619 € | 1 365,09 € |
| 1 024 | 2,53903 € | 2 599,97 € |
| 2 528 | 2,39985 € | 6 066,82 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,96800 € |

