
1-2379397-8 | |
|---|---|
DigiKey Part Number | 17-1-2379397-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2379397-8 |
Description | MCIO INTERGRATED CONN, V/T,8X, S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Pick and Place |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 37 | Color Black |
Number of Positions 74 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 3,78355 € | 36 322,08 € |
| Unit Price without VAT: | 3,78355 € |
|---|---|
| Unit Price with VAT: | 4,54026 € |

