
1-2375553-5 | |
|---|---|
DigiKey Part Number | 17-1-2375553-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2375553-5 |
Description | EP3.96 POTTED HEADER, BOSS,5P SE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.622" (15.80mm) |
Series | Contact Shape Square |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Resin |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded 3 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 12.3A |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.242" (6.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 0,25481 € | 407,70 € |
| Unit Price without VAT: | 0,25481 € |
|---|---|
| Unit Price with VAT: | 0,30577 € |

