Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1-2371404-4 | |
|---|---|
DigiKey Part Number | 17-1-2371404-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2371404-4 |
Description | SGI 1.25 PLUG HSG, 14P, KEY A, N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2371404-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,36240 € | 9,06 € |
| 50 | 0,34520 € | 17,26 € |
| 100 | 0,32870 € | 32,87 € |
| 250 | 0,30808 € | 77,02 € |
| 500 | 0,29336 € | 146,68 € |
| 1 000 | 0,27934 € | 279,34 € |
| 2 500 | 0,26185 € | 654,63 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |




