
1-2361483-1 | |
---|---|
DigiKey Part Number | 2266-1-2361483-1-17-ND |
Manufacturer | |
Manufacturer Product Number | 1-2361483-1 |
Description | ICCON INSERT 8.0 SOCKET FLOAT PR |
Customer Reference | |
Detailed Description | Contact Gold Power Socket Swage Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2361483-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Swage Mount | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 200 A | |
Base Product Number |