



1-2360547-0 | |
|---|---|
DigiKey Part Number | 17-1-2360547-0TR-ND - Tape & Reel (TR) 17-1-2360547-0CT-ND - Cut Tape (CT) 17-1-2360547-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2360547-0 |
Description | SGI 1.5 HDR, 10P, VT, KEY A, NAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2360547-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46700 € | 4,67 € |
| 100 | 0,39730 € | 39,73 € |
| 500 | 0,35454 € | 177,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,32073 € | 320,73 € |
| 2 000 | 0,30542 € | 610,84 € |
| 3 000 | 0,29680 € | 890,40 € |
| 5 000 | 0,28630 € | 1 431,50 € |
| 7 000 | 0,27958 € | 1 957,06 € |
| 10 000 | 0,27264 € | 2 726,40 € |
| 25 000 | 0,25559 € | 6 389,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

