



1-2360540-7 | |
|---|---|
DigiKey Part Number | 17-1-2360540-7TR-ND - Tape & Reel (TR) 17-1-2360540-7CT-ND - Cut Tape (CT) 17-1-2360540-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2360540-7 |
Description | SGI 1.25 HDR, 17P, VT, KEY A, NA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 17 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2360540-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65300 € | 6,53 € |
| 100 | 0,55510 € | 55,51 € |
| 500 | 0,49542 € | 247,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44817 € | 448,17 € |
| 2 000 | 0,42678 € | 853,56 € |
| 3 000 | 0,41474 € | 1 244,22 € |
| 5 000 | 0,40007 € | 2 000,35 € |
| 7 000 | 0,39069 € | 2 734,83 € |
| 10 000 | 0,38099 € | 3 809,90 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |

