



1-2360540-5 | |
|---|---|
DigiKey Part Number | 17-1-2360540-5TR-ND - Tape & Reel (TR) 17-1-2360540-5CT-ND - Cut Tape (CT) 17-1-2360540-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2360540-5 |
Description | SGI 1.25 HDR, 15P, VT, KEY A, NA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2360540-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57000 € | 5,70 € |
| 100 | 0,48430 € | 48,43 € |
| 500 | 0,43226 € | 216,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39105 € | 391,05 € |
| 2 000 | 0,37238 € | 744,76 € |
| 3 000 | 0,36188 € | 1 085,64 € |
| 5 000 | 0,34907 € | 1 745,35 € |
| 7 000 | 0,34089 € | 2 386,23 € |
| 10 000 | 0,33242 € | 3 324,20 € |
| 25 000 | 0,31163 € | 7 790,75 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |

