
1-2349815-2 | |
|---|---|
DigiKey Part Number | 17-1-2349815-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2349815-2 |
Description | D3950 REC 8POSN. 1ROW X KEY MARK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2349815-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Color Black |
Pitch 0.295" (7.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,38030 € | 1 676,06 € |
| Unit Price without VAT: | 8,38030 € |
|---|---|
| Unit Price with VAT: | 10,05636 € |

