
1-2348456-2 | |
|---|---|
DigiKey Part Number | 17-1-2348456-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2348456-2 |
Description | DYNAMIC 1200S HDR ASSY V 2P X BL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2348456-2 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 0.490" (12.44mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Material Copper Alloy |
Contact Type Tab | Insulation Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 050 | 0,56660 € | 1 728,13 € |
| Unit Price without VAT: | 0,56660 € |
|---|---|
| Unit Price with VAT: | 0,67992 € |

