
1-2336229-6 | |
|---|---|
DigiKey Part Number | 17-1-2336229-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2336229-6 |
Description | CONN PLUG HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2336229-6 Models |
Category | Row Spacing 0.285" (7.25mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -30°C ~ 140°C |
Pitch 0.197" (5.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91600 € | 9,16 € |
| 25 | 0,85880 € | 21,47 € |
| 50 | 0,81760 € | 40,88 € |
| 150 | 0,75660 € | 113,49 € |
| 300 | 0,72047 € | 216,14 € |
| 600 | 0,68603 € | 411,62 € |
| 1 050 | 0,65949 € | 692,46 € |
| 2 550 | 0,61946 € | 1 579,62 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

