
1-2322423-7 | |
|---|---|
DigiKey Part Number | A141240-ND |
Manufacturer | |
Manufacturer Product Number | 1-2322423-7 |
Description | CBL 8POS RCPT RA TO RCPT 29.5' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 29.5' (9.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2322423-7 Models |
Category | 2nd Connector Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation A |
Part Status Discontinued at DigiKey | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 29.5' (9.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Blue |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
1st Connector Orientation A | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Cat7, Industrial Environments |
2nd Connector Type Receptacle | Base Product Number |
2nd Connector Gender Male Pins |

