


1-2314917-4 | |
|---|---|
DigiKey Part Number | 17-1-2314917-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2314917-4 |
Description | 14P,2MM,B-B,REC,DRHZ,2.1,0.38AU, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2314917-4 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.161" (4.10mm) |
Part Status Active | Contact Length - Post 0.083" (2.11mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 40 | 2,35975 € | 94,39 € |
| 120 | 2,18367 € | 262,04 € |
| 520 | 1,96906 € | 1 023,91 € |
| 1 000 | 1,88031 € | 1 880,31 € |
| 5 000 | 1,67867 € | 8 393,35 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,67200 € |

