

1-2307815-0 | |
---|---|
DigiKey Part Number | 17-1-2307815-0TR-ND - Tape & Reel (TR) 17-1-2307815-0CT-ND - Cut Tape (CT) 17-1-2307815-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2307815-0 |
Description | 10P,2MM,BB,REC,SRVT,SMD,AU.76,TR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2307815-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,35000 € | 2,35 € |
10 | 1,99900 € | 19,99 € |
100 | 1,69840 € | 169,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 1,23623 € | 1 112,61 € |
1 800 | 1,22139 € | 2 198,50 € |
Unit Price without VAT: | 2,35000 € |
---|---|
Unit Price with VAT: | 2,82000 € |