1-229912-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 10,45000 €
Datasheet
50 Position Plug Connector Free Hanging (In-Line), Right Angle IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Plug Connector Free Hanging (In-Line), Right Angle IDC
1-229912-1, 3-229912-1, 3-5229912-1, 1-5229912-1

1-229912-1

DigiKey Part Number
A24328-ND
Manufacturer
Manufacturer Product Number
1-229912-1
Description
CONN PLUG 50POS R/A IDC
Customer Reference
Detailed Description
50 Position Plug Connector Free Hanging (In-Line), Right Angle IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Termination
IDC
Packaging
Bag
Flange Feature
Housing/Shell (4-40)
Part Status
Obsolete
Features
Backshell, Cable Clamp, Dust Cover, Mounting Hardware
Connector Style
Center Strip Contacts
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-5229912-1TE Connectivity AMP Connectors0A33615-ND10,45000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes