7 Position Rectangular Plug Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2293392-7

DigiKey Part Number
17-1-2293392-7-ND
Manufacturer
Manufacturer Product Number
1-2293392-7
Description
AMP MONO-SHAPE TAB CONN 7P. LIF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Plug Connector IDC Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Cable Termination
IDC
Connector Type
Plug
Wire Type
Discrete
Contact Type
Tab
Contact Finish
Tin
Number of Positions
7
Color
Natural
Pitch
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14 5600,47650 €6 937,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,47650 €
Unit Price with VAT:0,57180 €