
1-2292457-2 | |
|---|---|
DigiKey Part Number | 17-1-2292457-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2292457-2 |
Description | 2P, RAST 5 HEADER, PL, SHROUDED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 1-2292457-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Bag | Contact Finish - Post Gold |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Male Pin | Operating Temperature -40°C ~ 120°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 1.5A |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,24575 € | 786,40 € |
| Unit Price without VAT: | 0,24575 € |
|---|---|
| Unit Price with VAT: | 0,29490 € |

