
1-2282365-1 | |
---|---|
DigiKey Part Number | 17-1-2282365-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2282365-1 |
Description | AMP MCP 2.8, CONTACT SWS LANCELE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-2282365-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 000 | 0,15350 € | 3 684,00 € |
Unit Price without VAT: | 0,15350 € |
---|---|
Unit Price with VAT: | 0,18420 € |