
1-2271887-5 | |
|---|---|
DigiKey Part Number | 17-1-2271887-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2271887-5 |
Description | DYNAMIC 1100D HDR ASSY H 10PX BL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2271887-5 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.465" (11.80mm) |
Packaging Tube | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 480 | 2,38116 € | 3 524,12 € |
| Unit Price without VAT: | 2,38116 € |
|---|---|
| Unit Price with VAT: | 2,85739 € |

