Similar
Similar
Similar

1-227161-0 | |
|---|---|
DigiKey Part Number | 1-227161-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-227161-0 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Board Guide, Isolated |
Packaging Bulk | Housing Color Silver, White |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Zinc |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polymethylpentene (PMP) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Mating Cycles 500 |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-5431-1010 | Amphenol RF | 44 | ARF1998-ND | 5,12000 € | Similar |
| 031-5538-1010 | Amphenol RF | 130 | ARF2129-ND | 5,32000 € | Similar |
| 0731385013 | Molex | 0 | 0731385013-ND | 2,41267 € | Similar |







