
1-2232892-3 | |
|---|---|
DigiKey Part Number | 17-1-2232892-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232892-3 |
Description | 3P GAZELLE RAST 2.5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232892-3 Models |
Category | Pitch 0.098" (2.50mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tube | Fastening Type Locking Ramp |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Color Natural |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 824 | 0,28660 € | 3 961,96 € |
| Unit Price without VAT: | 0,28660 € |
|---|---|
| Unit Price with VAT: | 0,34392 € |

