
8-1734774-9 | |
|---|---|
DigiKey Part Number | 8-1734774-9-ND |
Manufacturer | |
Manufacturer Product Number | 8-1734774-9 |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 8-1734774-9 Models |
Category | Features Board Guide, Locking Ramp |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Box | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze - Tin Plated |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 164 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Material - Insulation Polyamide (PA46), Nylon 4/6 |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,01065 € | 9 047,93 € |
| Unit Price without VAT: | 2,01065 € |
|---|---|
| Unit Price with VAT: | 2,41278 € |

