1-2141857-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2141857-3

DigiKey Part Number
17-1-2141857-3TR-ND - Tape & Reel (TR)
17-1-2141857-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2141857-3
Description
AMP MCP 2.8, CONTACT
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 20-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 286
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32500 €3,25 €
250,30440 €7,61 €
500,29000 €14,50 €
1000,27600 €27,60 €
2500,25868 €64,67 €
5000,24630 €123,15 €
1 0000,23454 €234,54 €
2 5000,21985 €549,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,20037 €901,66 €
9 0000,19081 €1 717,29 €
13 5000,18543 €2 503,31 €
22 5000,17887 €4 024,57 €
31 5000,17468 €5 502,42 €
45 0000,17034 €7 665,30 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €