2 Rectangular Connectors - Housings Plug 0.409" (10.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2103177-2

DigiKey Part Number
1-2103177-2-ND
Manufacturer
Manufacturer Product Number
1-2103177-2
Description
CONN PLUG HSG 2POS 10.40MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug 0.409" (10.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2103177-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.409" (10.40mm)
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5012,92000 €646,00 €
Manufacturers Standard Package
Unit Price without VAT:12,92000 €
Unit Price with VAT:15,50400 €