
1-208224-0 | |
|---|---|
DigiKey Part Number | A134726-ND |
Manufacturer | |
Manufacturer Product Number | 1-208224-0 |
Description | CPC RCPT ASSY SIZE 23-37 S/L |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-208224-0 Models |
Category | Orientation A |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bulk | Contact Finish - Mating Tin-Lead |
Part Status Obsolete | Color Black |
Connector Type | Shielding |
Number of Positions 37 | Voltage Rating 250VAC/DC |
Shell Size - Insert 23-37 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount, Through Hole | Contact Material Brass |
Mounting Feature Flange | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Threaded |

