MFR Recommended

1-2057470-1 | |
|---|---|
DigiKey Part Number | 1-2057470-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2057470-1 |
Description | CONN DIFF ARRAY PLUG 193POS PCB |
Customer Reference | |
Detailed Description | 199 (193 + 6 Power) Position Connector Differential Pair Array, Male Through Hole, Press-Fit Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 1-2057470-1 Models |
Category | Number of Positions 199 (193 + 6 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Series | Contact Finish Tin-Lead |
Packaging Bulk | Mated Stacking Heights 11mm |
Part Status Obsolete | Height Above Board 0.425" (10.80mm) |
Connector Type Differential Pair Array, Male | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-2057470-1 | TE Connectivity AMP Connectors | 446 | A117720-ND | 47,82000 € | MFR Recommended |


