
1-2013928-4 | |
|---|---|
DigiKey Part Number | A100215TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2013928-4 |
Description | CONN FPC TOP 37POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 37 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2013928-4 Models |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Tapered |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Actuator Material Thermoplastic |
Connector/Contact Type Contacts, Top | Features Zero Insertion Force (ZIF) |
Number of Positions 37 | Voltage Rating 50V |
Pitch 0.012" (0.30mm) | Operating Temperature -25°C ~ 85°C |
Termination Solder | Current Rating (Amps) 0.2A |
FFC, FCB Thickness 0.20mm | Base Product Number |
Height Above Board 0.035" (0.88mm) |

