cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1645554-5

DigiKey Part Number
1645554-5-ND
Manufacturer
Manufacturer Product Number
1645554-5
Description
CONN RCPT 8POS EDGE MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
-
Number of Positions
8
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
8 Power
Features
Board Guide
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8408,84518 €7 429,95 €
Unit Price without VAT:8,84518 €
Unit Price with VAT:10,61422 €