TE Connectivity 5G Communication | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1513259-9

DigiKey Part Number
A140971-ND
Manufacturer
Manufacturer Product Number
1513259-9
Description
RF ANT 892MHZ/1.85GHZ PCB TRACE
Customer Reference
Detailed Description
RF ANTENNA CDMA, GSM, LTE PCB Trace Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1513259-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
TE Connectivity AMP Connectors
VSWR
3
Packaging
Box
Gain
1dBi
Part Status
Obsolete
Termination
Solder
RF Family/Standard
Cellular
Mounting Type
Surface Mount
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Height (Max)
0.062" (1.57mm)
Frequency (Center/Band)
892MHz, 1.85GHz
Applications
CDMA, GSM, LTE
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Base Product Number
Antenna Type
PCB Trace
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.