Connector Header Through Hole 5 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1971839-5

DigiKey Part Number
A118556-ND
Manufacturer
Manufacturer Product Number
1-1971839-5
Description
CONN HEADER VERT 5POS 2.5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1971839-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.114" (2.90mm)
Packaging
Tube
Insulation Height
0.516" (13.11mm)
Part Status
Active
Contact Shape
Rectangular
Connector Type
Contact Finish - Mating
Silver
Contact Type
Tab
Contact Finish - Post
Silver
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Features
Board Guide, Glow Wire Compliant
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 120°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Natural
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3 6000,51419 €1 851,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,51419 €
Unit Price with VAT:0,61703 €