1-1971030-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 46 917
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 24 214
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,05082 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 55 920
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,05544 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,06593 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,09508 €
Datasheet
2 Rectangular Connectors - Housings Plug Red 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1971030-2

DigiKey Part Number
1-1971030-2-ND
Manufacturer
Manufacturer Product Number
1-1971030-2
Description
CONN PLUG HSG 2POS 2.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Red 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1971030-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Red
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2232979-2TE Connectivity AMP Connectors46 91717-1-2232979-2-ND0,14000 €Parametric Equivalent
1-2350224-2TE Connectivity AMP Connectors24 21417-1-2350224-2-ND0,11000 €Parametric Equivalent
1971030-2TE Connectivity AMP Connectors01971030-2-ND0,05082 €Parametric Equivalent
2-2350224-2TE Connectivity AMP Connectors55 92017-2-2350224-2-ND0,11000 €Parametric Equivalent
3-1971030-2TE Connectivity AMP Connectors03-1971030-2-ND0,05544 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9 6000,05544 €532,22 €
Manufacturers Standard Package
Unit Price without VAT:0,05544 €
Unit Price with VAT:0,06653 €