12 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1969592-2

DigiKey Part Number
A118988-ND
Manufacturer
Manufacturer Product Number
1-1969592-2
Description
CONN RCPT HSG 12POS 2.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969592-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.098" (2.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13 844 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11 2000,11048 €1 237,38 €
Manufacturers Standard Package
Unit Price without VAT:0,11048 €
Unit Price with VAT:0,13258 €

Other Suppliers on DigiKey

13 844In Stock
Ships from WEC