
1-188275-8 | |
|---|---|
DigiKey Part Number | A110868TR-ND - Tape & Reel (TR) A110868CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-188275-8 |
Description | CONN RCPT 18POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-188275-8 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.209" (5.30mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 100VDC |
Number of Positions Loaded All | Applications Automotive, General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-188275-8 | TE Connectivity AMP Connectors | 1 310 | A99480CT-ND | 3,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,10500 € | 31,05 € |
| 100 | 2,63840 € | 263,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,30480 € | 2 074,32 € |
| 1 800 | 2,19488 € | 3 950,78 € |
| 2 700 | 2,13305 € | 5 759,23 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,38000 € |

