



1-1871315-1 | |
|---|---|
DigiKey Part Number | 17-1-1871315-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1871315-1 |
Description | D1100D HDR ASSY V 22PX BLACK PRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1871315-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.490" (12.44mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 19 | 5,20474 € | 98,89 € |
| 114 | 4,58632 € | 522,84 € |
| 513 | 4,12476 € | 2 116,00 € |
| 1 007 | 3,93326 € | 3 960,79 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,69200 € |

