
1-2232979-2 | |
|---|---|
DigiKey Part Number | 17-1-2232979-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232979-2 |
Description | SGI2.0 PLUG ASSEMBLY 2P, KEY A,N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232979-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09970 € | 9,97 € |
| 250 | 0,09344 € | 23,36 € |
| 500 | 0,08898 € | 44,49 € |
| 1 000 | 0,08473 € | 84,73 € |
| 2 500 | 0,07942 € | 198,55 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

