


1-179397-2 | |
|---|---|
DigiKey Part Number | A116160TR-ND - Tape & Reel (TR) A116160CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-179397-2 |
Description | CONN RCPT 12POS SMD TIN |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-179397-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |

