Fine Pitch Board-to-Board Connector Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-179208-4

DigiKey Part Number
1-179208-4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-179208-4
Description
CONN PLUG 14POS SMD GOLD
Customer Reference
Detailed Description
14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-179208-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.031" (0.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
5mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.167" (4.25mm)
Number of Positions
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.