
1-1776113-1 | |
|---|---|
DigiKey Part Number | A134707-ND |
Manufacturer | |
Manufacturer Product Number | 1-1776113-1 |
Description | TERM BLK 11P SIDE ENT 3.81MM PCB |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1776113-1 Models |
Category | Wire Gauge 16-28 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 11 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Base Product Number |
Voltage 150 V |

