



1-1761199-3 | |
|---|---|
DigiKey Part Number | A134705-ND |
Manufacturer | |
Manufacturer Product Number | 1-1761199-3 |
Description | CONN MOD JACK 8P R/A SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8 Positions 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-1761199-3 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Bulk | Features Board Lock, Keyed |
Part Status Active | LED Color Does Not Contain LED |
Connector Type SDL, Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8 Positions | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,05000 € | 19,05 € |
| 17 | 15,59941 € | 265,19 € |
| 34 | 14,85529 € | 505,08 € |
| 51 | 14,43627 € | 736,25 € |
| 102 | 13,98510 € | 1 426,48 € |
| Unit Price without VAT: | 19,05000 € |
|---|---|
| Unit Price with VAT: | 22,86000 € |

