
1-1761183-2 | |
|---|---|
DigiKey Part Number | 1-1761183-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1761183-2 |
Description | CONN MOD JACK 6P VERT SHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6 Positions Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-1761183-2 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Tray | Features Board Guide, Keyed |
Part Status Active | LED Color Does Not Contain LED |
Connector Type SDL, Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6 Positions | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 520 | 8,89001 € | 31 292,84 € |
| Unit Price without VAT: | 8,89001 € |
|---|---|
| Unit Price with VAT: | 10,66801 € |

