
1-175778-2 | |
|---|---|
DigiKey Part Number | 1-175778-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-175778-2 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-175778-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | 0,30276 € | 14 532,48 € |
| Unit Price without VAT: | 0,30276 € |
|---|---|
| Unit Price with VAT: | 0,36331 € |

