
1-174712-6 | |
|---|---|
DigiKey Part Number | 1-174712-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-174712-6 |
Description | CONN RCPT HSG 0.187 2POS BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Blue 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-174712-6 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom |
Series | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18642 € | 745,68 € |
| Unit Price without VAT: | 0,18642 € |
|---|---|
| Unit Price with VAT: | 0,22370 € |





