



1-174587-1 | |
|---|---|
DigiKey Part Number | 1-174587-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174587-1 |
Description | CONN RCPT HSG 0.187 2POS NATURAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-174587-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 2 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,20160 € | 5,04 € |
| 50 | 0,19180 € | 9,59 € |
| 100 | 0,18260 € | 18,26 € |
| 250 | 0,17116 € | 42,79 € |
| 500 | 0,16298 € | 81,49 € |
| 1 000 | 0,15519 € | 155,19 € |
| 3 000 | 0,14361 € | 430,83 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |





