
1-1744128-1 | |
|---|---|
DigiKey Part Number | A104369-ND |
Manufacturer | |
Manufacturer Product Number | 1-1744128-1 |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-1744128-1 Models |
Category | Contact Termination Solder, PCB |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper |
Series | Contact Finish Tin |
Packaging Bulk | Type Stamped |
Part Status Active | Base Product Number |
Contact Type Non-Gendered, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,30600 € | 13,06 € |
| 25 | 1,22440 € | 30,61 € |
| 50 | 1,16580 € | 58,29 € |
| 100 | 1,11010 € | 111,01 € |
| 250 | 1,04060 € | 260,15 € |
| 500 | 0,99092 € | 495,46 € |
| 1 000 | 0,94362 € | 943,62 € |
| 2 500 | 0,88457 € | 2 211,42 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,84800 € |

